Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €247.960 |
Price for:Each
Minimum: 1
Multiple: 1
€247.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4LP40
Order Code2819893
Technical Datasheet
No. of Digits / Alpha-
Meter Function-
Meter Range-
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132905