Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB4CL20
Order Code2810407
Product RangeCUB4CL Series
Technical Datasheet
8 In Stock
15 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €262.770 |
Price for:Each
Minimum: 1
Multiple: 1
€262.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4CL20
Order Code2810407
Product RangeCUB4CL Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA / 10mA to 50mA
Digit Height15.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9V
Supply Voltage Max28V
Operating Temperature Max60°C
Product RangeCUB4CL Series
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA / 10mA to 50mA
Panel Cutout Height
33mm
Supply Voltage Min
9V
Operating Temperature Max
60°C
Meter Function
Current Loop Indicator
Digit Height
15.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28V
Product Range
CUB4CL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173