Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoC48CD107
Order Code4242530
Product RangeC48CD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €368.480 |
Price for:Each
Minimum: 1
Multiple: 1
€368.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoC48CD107
Order Code4242530
Product RangeC48CD Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height0.3"
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeC48CD Series
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
85VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
C48CD Series
Digit Height
0.3"
Supply Voltage Max
250VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate