Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €293.350 |
Product Information
Product Overview
The RPA200H-11012SRUW/P from Recom Power is a 200W half brick, single output RPA200H-RUW series DC to DC converter. The half-brick RPA200H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 ultra-wide input voltage range and offers isolated and regulated 12VDC output. The converter has a consistently high efficiency over the entire ultra-wide input voltage range and comes with a metal baseplate to permit a wide operating temperature range from -40°C to +97°C (when suitably cooled). The case is fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments. It is compliant to EN50155 and certified to UL/IEC/EN60950.
- Nominal input voltage range from 16.8VDC to 137.5VDC
- Output voltage is 12VDC, output current is 17A
- Typical efficiency is 90%
- Maximum load capacitive is 2200μF
- Positive control function
- Quiescent current is 60mA, standby current is 30mA
- Internal operating frequency is 140KHz
- Output ripple and noise is 420mVp-p
- Isolation voltage between I/P to O/P is 3KVAC, 4.2KVDC rated for 1 minute
- Dimension is 60.6mm x 63.1mm x 13mm
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
8:1
1 Output
17A
-
4.2kV
Fixed, Adjustable
60.6mm
63.1mm
137.5V
No SVHC (21-Jan-2025)
Half Brick
200W
12V
-
Regulated
110V
Through Hole
13mm
16.8V
RPA200H-RUW Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate