Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRP-2424S/P
Order Code3977362
Product RangeRP Series
Technical Datasheet
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.050 |
5+ | €14.110 |
10+ | €13.880 |
20+ | €13.620 |
50+ | €13.360 |
Price for:Each
Minimum: 1
Multiple: 1
€15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP-2424S/P
Order Code3977362
Product RangeRP Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RP series 1W single output unregulated converter has very high isolation of 5.2KVDC in a compact size. It is suitable for IGBT driver applications. It is certified by UL60950-1, CSA/CAN C22.2 No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 standards and compliant with EN55032.
- 24VDC output voltage, 24VDC nominal input voltage, 42mA output current
- Pot-core transformer - separated windings
- High 5.2KVDC/1s basic isolation in compact size
- Continuous short circuit protection
- Pin compatible with RH and RK series
- Typical internal operating frequency of 100KHz
- Operating temperature range from -40°C to +85°C at full load
- Pollution degree PD2
- Dimension is (LxWxH) 19.65mm x 7.05mm x 10.2mm
- Non-conductive black plastic (UL94 V-0) case, epoxy (UL94 V-0) potting
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
RP Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.05mm
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024