Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.170 |
5+ | €15.480 |
10+ | €15.000 |
20+ | €14.520 |
50+ | €14.040 |
Product Information
Product Overview
The RP-2406S from Recom Power is a RP-xx06S series 1W DC/DC converter in SIP7 package for GaN application. The high slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RP-xx06S series have been specially designed to fulfil this demanding requirement with 5200VDC isolation and <lt/>10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case. It is safety certified to the latest UL/IEC60950 standard.
- 24V nominal input voltage
- 6V output voltage, 167mA output current
- High 5.2KVDC isolation in compact size, low isolation capacitance (10pF max)
- 82% typical efficiency
- 1000µF max capacitive load
- 250ms typical start-up
- 120KHz maximum internal operating frequency
- 100mVp-p max output ripple and noise
- Line regulation of ±1.2% (typ), load regulation of ±15% (max)
- UL and EN certified
Applications
Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
1:1
1 Output
167mA
-
5.2kV
Fixed
Through Hole
19.65mm
26.4V
No SVHC (21-Jan-2025)
SIP
1W
24V
-
Unregulated
24V
10.2mm
7.05mm
21.6V
RP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate