Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.35
Order Code2070104
Product RangeRCD-48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.530 |
5+ | €22.580 |
10+ | €22.120 |
20+ | €21.660 |
50+ | €21.220 |
Price for:Each
Minimum: 1
Multiple: 1
€23.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.35
Order Code2070104
Product RangeRCD-48 Series
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRCD-48 Series
Output Power Max19.6W
Output Voltage Max56V
Output Current350mA
Dimming Control TypeAnalogue, Digital
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCD-48 series LED driver DC/DC Converter Module features a step-down constant current source designed for driving high power LED’s. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- Constant current output
- Digital PWM and analogue voltage dimming
- IP67 Protection rating
- 96% typical Efficiency
- 70W Buck LED driver
- Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
- Total error band of ±2% of full scale span maximum
Applications
Lighting, LED Lighting, HVAC, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.6W
Output Current
350mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (21-Jan-2025)
Product Range
RCD-48 Series
Output Voltage Max
56V
Dimming Control Type
Analogue, Digital
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013