Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD06-350
Order Code1903047
Product RangeRACD06 Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.380 |
5+ | €16.680 |
10+ | €16.340 |
20+ | €15.970 |
50+ | €15.600 |
Price for:Each
Minimum: 1
Multiple: 1
€17.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD06-350
Order Code1903047
Product RangeRACD06 Series
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max24VDC
Output Current350mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD06 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RACD06-350 is a 24V/6W AC to DC Converter, compact constant current switching power module suitable for driving up to ten high power LEDs. Plastic resin with fibreglass PCB and plastic case, the output current is fixed, active power factor correction is standard and the converters are UL8750 certified for use with LED assemblies. The driver modules features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.
- UL94V-0 Flammability rating
- -20 to 50°C Operating temperature range
- IP20 Protection rating
- Zener diode clamp output Overvoltage protection
- Shutdown, automatic restart after cooling down over-temperature protection
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
6W
Output Current
350mA
Input Voltage Min
90V
Product Range
RACD06 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034