Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
5+ | €9.790 |
10+ | €9.490 |
20+ | €9.190 |
50+ | €8.890 |
Product Information
Product Overview
RAC04-K/277 series delivers an uncompromising 4 watts of continuous output power (6W peak) in harsh industrial and household environments. These modules deliver full load output power from -40°C to 75°C across the entire input range of 80VAC to 305VAC and are certified for operation with power derating up to 90°C air ambient. A peak load capability of up to 150% supports dynamic power demands of applications. This series of fully encapsulated AC/DC modules is a complete solution without the need for external components which supports Ecodesign Lot 6 standby mode operation for worldwide applications in automation, industry 4.0, IoT, household and home automation. Due to their reinforced class II installation rating for floating outputs and their significantly wide margin to class B emissions compliance without external components and a certified 4kV AC (5.75kV DC) isolation, these are the easiest to use modular power solutions in the industry.
- 85 to 305VAC input voltage range
- 150% peak power capability
- 4kVAC isolation strength
- No load power consumption <lt/>150mW
- Household and ITE certified
- Operating altitude up to 5000m
Technical Specifications
ITE & Household
4W
1.2A
-
-
80V AC to 305V AC
17.4mm
RAC04-K/277 Series
1 Output
3.3VDC
-
-
Fixed
26.5mm
36.7mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate