Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-615.0P
Order Code1893578
Product RangeR-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.210 |
5+ | €19.610 |
10+ | €19.000 |
20+ | €18.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-615.0P
Order Code1893578
Product RangeR-6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max9W
Output Voltage Min1.8V
Output Voltage Max9V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max32V
Height15mm
Depth32.2mm
Width9.1mm
Product RangeR-6 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-615.0P is a 9W through-hole-mount non-isolated DC/DC Converter with adjustable output voltage. High performance 1.5 to 15V (18V), 1.1 to 2.0A switching regulator with 96% efficiency. Synchronous rectification yields excellent efficiencies of up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
- 1 to 2A Adjustable positive step down - integrated switching regulator
- Internal short circuit protection
- ON/OFF control (ground off)
- Wide input range
Applications
Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
9W
Output Voltage Max
9V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
32.2mm
Product Range
R-6 Series
DC / DC Converter Type
SIP
Output Voltage Min
1.8V
Output Current Max
1A
Input Voltage DC Min
9V
Height
15mm
Width
9.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005