Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoNYS237
Order Code4079606
Product Range1/4" Plugs & Jacks Adapter
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS237
Order Code4079606
Product Range1/4" Plugs & Jacks Adapter
Technical Datasheet
Audio Video Connector AMono Plug - 6.35mm
Audio Video Connector BMono Plug - 6.35mm
Product Range1/4" Plugs & Jacks Adapter
SVHCNo SVHC (17-Dec-2015)
Product Overview
High quality 6.35mm (¼") jack adaptor. Constructed from nickel plated brass for high quality signal transmission.
Technical Specifications
Audio Video Connector A
Mono Plug - 6.35mm
Product Range
1/4" Plugs & Jacks Adapter
Audio Video Connector B
Mono Plug - 6.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027