Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.700 |
25+ | €1.530 |
100+ | €1.400 |
500+ | €1.300 |
1000+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS230
Order Code1680043
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter1/4"
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
1/4"
Connector Body Material
Metal Body
SVHC
Lead
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
-
Technical Docs (3)
Alternatives for NYS230
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474