Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCF
Manufacturer Part NoPL60
Order Code3401381
Product RangeRCF - PL Series Ceiling Speakers
Also Known AsGTIN UPC EAN: 8024530010102
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €33.850 |
Price for:Each
Minimum: 1
Multiple: 1
€33.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRCF
Manufacturer Part NoPL60
Order Code3401381
Product RangeRCF - PL Series Ceiling Speakers
Also Known AsGTIN UPC EAN: 8024530010102
Technical Datasheet
Transformer Power Tappings6, 3W
Frequency Response Min110Hz
Frequency Response Max20kHz
External Width204mm
External Depth75mm
Product RangeRCF - PL Series Ceiling Speakers
Product Overview
The PL60 is a ceiling speaker with an elegant design, intended for recess installation in false ceilings or panels. It is ideal for the reproduction of announcements and background music and features a multiplesocket line transformer for use with constant voltage systems.
- For paging and background music
- Music power / RMS: 10W / 6 W
- 6" Dual cone wide band loudspeaker
- Sound pressure level at music power: 102 dB/1 m
- Low impedance (4Ω) or 100V
- Built-in multi-tapped transformer for 100/70V constant voltage connection
- Body in self-extinguishing plastic UL-94-V0
- Front metal grille RAL 9010 White
Technical Specifications
Transformer Power Tappings
6, 3W
Frequency Response Max
20kHz
External Depth
75mm
Frequency Response Min
110Hz
External Width
204mm
Product Range
RCF - PL Series Ceiling Speakers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04