Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-COL-KIT-FEC
Order Code1210585
Product RangeRNF-100 Series
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.230 |
5+ | €128.140 |
10+ | €125.580 |
25+ | €123.010 |
50+ | €120.450 |
100+ | €117.890 |
Price for:Each
Minimum: 1
Multiple: 1
€132.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-COL-KIT-FEC
Order Code1210585
Product RangeRNF-100 Series
Technical Datasheet
Kit Contents450 Pcs. of RNF-100 2:1 PO heat shrink tubing in multiple diameters & lengths in black, white, red, blue, yellow, clear & green/yellow
Product RangeRNF-100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Kit contains a range of polyolefin RNF-100 tubing
- 2:1 Shrink ratio
- Flexible
- Flame retardant (except clear)
- Rapid recovery at low temperature
- Excellent physical, chemical and electrical performance
- Minimum shrink temperature +95°C
- Operating temperature range -55°C to +135°C
- MIL-DTL-23053/5 Class 1&2, VG95353 Part 5B and DEF STAN 59-97 type 2B
- UL (E35586) recognised, CSA (LR31929)
Technical Specifications
Kit Contents
450 Pcs. of RNF-100 2:1 PO heat shrink tubing in multiple diameters & lengths in black, white, red, blue, yellow, clear & green/yellow
SVHC
No SVHC (21-Jan-2025)
Product Range
RNF-100 Series
Alternatives for RNF-COL-KIT-FEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84