Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR9-O
Order Code134752
Product RangeRayrim Series
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.180 |
5+ | €30.800 |
10+ | €29.400 |
25+ | €29.330 |
50+ | €29.260 |
100+ | €27.900 |
Price for:Each
Minimum: 1
Multiple: 1
€32.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAYRIM-NR9-O
Order Code134752
Product RangeRayrim Series
Technical Datasheet
Grommet TypeHeat Shrink Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max5.38mm
Grommet ColourBlack
Product RangeRayrim Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RAYRIM-NR series are extruded polyolefin strip grommets from TE Connectivity. Internally coated with a heat activated adhesive that on heating profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Profile offers a clean and rapid means of covering metal, wood and glass edges for all round protection. Flexible nature of product feature application to both internal and external radii, as well as straight edges.
- Installation temperature is 150°C to 200°C
- Operating temperature range -55°C to 80°C
- Available in 5 m length
- Available with standard size of 30SWG to 5SWG
- Thickness of 0.31mm to 5.38mm
- Black colour
Applications
Industrial
Notes
On the application of heat above +80°C, the adhesive will melt and flow.
Technical Specifications
Grommet Type
Heat Shrink Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
5.38mm
Product Range
Rayrim Series
Technical Docs (2)
Alternatives for RAYRIM-NR9-O
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239