Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.250 |
10+ | €18.380 |
25+ | €15.930 |
100+ | €14.890 |
250+ | €13.620 |
500+ | €10.530 |
Product Information
Product Overview
The RAYRIM-NR series are extruded polyolefin strip grommets from TE Connectivity. Internally coated with a heat activated adhesive that on heating profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Profile offers a clean and rapid means of covering metal, wood and glass edges for all round protection. Flexible nature of product feature application to both internal and external radii, as well as straight edges.
- Installation temperature is 150°C to 200°C
- Operating temperature range -55°C to 80°C
- Available in 5 m length
- Available with standard size of 30SWG to 5SWG
- Thickness of 0.31mm to 5.38mm
- Black colour
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
On the application of heat above +80░C, the adhesive will melt and flow.
Technical Specifications
Heat Shrink Edging
-
-
Black
-
PO (Polyolefin)
1.63mm
Rayrim Series
Technical Docs (2)
Alternatives for RAYRIM-NR7-O
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate