Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoPD-CAP-1/8-0
Order Code3236527
Product RangePD Series
Technical Datasheet
31,348 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0924 |
500+ | €0.0791 |
1000+ | €0.0725 |
2500+ | €0.0711 |
5000+ | €0.0696 |
10000+ | €0.0682 |
Price for:Each
Minimum: 100
Multiple: 100
€9.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoPD-CAP-1/8-0
Order Code3236527
Product RangePD Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1"
Total Length - Metric25.4mm
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product RangePD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
3.18mm
Total Length - Imperial
1"
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
PD Series
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25.4mm
I.D. Recovered Max - Metric
0.58mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001