Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHLX104WE1TS033B
Order Code2797622
Product RangeHLX
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,492.000 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€1,492.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHLX104WE1TS033B
Order Code2797622
Product RangeHLX
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions53mm x 10.4mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPolymer
Product RangeHLX
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Flat, non-adhesive printable cable marker tags easily applied using cable ties
- White specially developed radiation crosslinked polymer
- Low smoke, zero halogen, low toxic fumes
- Low fire hazard properties allow use in locations with a fire risk to human life or equipment
- Self-extinguishing; excellent resistance to burning (typical LOI 39%)
- Resistant to key industrial and rail fluids (defined by RW-2523)
- Thermal transfer printable
- Operating temperature range -40°C to 105°C
- Supplied as organised markers assembled onto a reel of 1000
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Industrial
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
53mm x 10.4mm
Cable Diameter Min
-
Product Range
HLX
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
Polymer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01