Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-11/ADH-0
Order Code1210588
Also Known As631054-000
Technical Datasheet
3,521 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.420 |
100+ | €1.330 |
250+ | €1.210 |
500+ | €1.150 |
1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-11/ADH-0
Order Code1210588
Also Known As631054-000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.49"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ENC-11/ADH-0 is a 12mm black heat-shrinkable end cap made of adhesive-lined polyolefin. This Raychem end cap is used to seal the ends of plastic, rubber and paper insulated cables from moisture, dirt and corrosion. Cable cap is internally coated with a hot-melt adhesive. It can be used on cables up to 0.05MPa internal pressure.
- Resistant to common fluids and chemicals
- Seals and protects cable ends (waterproof)
- Rugged installation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
12mm
Total Length - Imperial
1.49"
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
4mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002