Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.870 |
500+ | €1.580 |
1000+ | €1.370 |
2500+ | €1.300 |
Price for:Each
Minimum: 100
Multiple: 100
€187.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-0186
Order Code2986158
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3.05mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial0.84"
Total Length - Metric21.3mm
I.D. Recovered Max - Imperial0.055"
I.D. Recovered Max - Metric1.37mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Shrink Ratio-
Product Range-
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
3.05mm
Total Length - Imperial
0.84"
I.D. Recovered Max - Imperial
0.055"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
Product Range
-
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
21.3mm
I.D. Recovered Max - Metric
1.37mm
Shrink Ratio
-
Technical Docs (1)
Alternatives for D-436-0186
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358