Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-181-1222-90/9.
Order Code1418019
Product RangeD Series
Technical Datasheet
391 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.450 |
10+ | €6.790 |
25+ | €6.640 |
50+ | €6.500 |
100+ | €6.150 |
250+ | €6.030 |
500+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-181-1222-90/9.
Order Code1418019
Product RangeD Series
Technical Datasheet
Connector TypeTerminator
Connector TypeTerminator
Internal Diameter3.7mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17mm
Wire Gauge22AWG
Product RangeD Series
Technical Specifications
Connector Type
Terminator
Internal Diameter
3.7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
17mm
Product Range
D Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000877
Product traceability