Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-0321
Order Code3513426
Product RangeD Series
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.800 |
5+ | €80.260 |
10+ | €70.700 |
25+ | €68.260 |
50+ | €63.390 |
Price for:Each
Minimum: 1
Multiple: 1
€89.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-0321
Order Code3513426
Product RangeD Series
Connector TypeSplice
Internal Diameter6.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length150mm
Wire Gauge22AWG
Product RangeD Series
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
150mm
Product Range
D Series
Internal Diameter
6.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012066
Product traceability