Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-65
Order Code2798114
Product RangeD Series
Also Known As621065-000
1,223 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.870 |
10+ | €9.740 |
100+ | €7.450 |
250+ | €7.070 |
500+ | €6.690 |
1000+ | €6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-65
Order Code2798114
Product RangeD Series
Also Known As621065-000
Connector Type0
Internal Diameter10.8mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length29.75mm
Wire Gauge32AWG
Product RangeD Series
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
Natural
Insulator Length
29.75mm
Product Range
D Series
Internal Diameter
10.8mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
32AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127