Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.680 |
100+ | €2.340 |
250+ | €2.140 |
500+ | €2.010 |
1000+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680326-000
Order Code3393857
Product Range-
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.61mm²
Terminal TypeIn Line Splice
Insulator Colour-
Insulator Material-
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.61mm²
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
20AWG
Terminal Type
In Line Splice
Insulator Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002