Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-12-9
Order Code2798239
Product RangeSpec 55 Series
Also Known As2160543004
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €354.500 |
5+ | €310.180 |
10+ | €257.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€354.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-12-9
Order Code2798239
Product RangeSpec 55 Series
Also Known As2160543004
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge12AWG
Conductor Area CSA3.31mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
No. of Max Strands x Strand Size37 x 28AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.62mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A0111-12-9 100m Spec 55 High Performance Single Wall Equipment Wire is insulated with modified radiation cross-linked ETFE polymer. It has a temperature rating of -65°C to 1500°C [-85°F to 302°F] continuous using a tin plated copper conductor, and combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. Spec 55 wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation.
- Single wall construction
- Wire class 600 volt, lightweight
- Chemical resistant to fuels, hydraulic fluids, defluxing agents, cleaners, coolants and de-icers
- Excellent resistance to weathering (UV, ozone, pollutants, water)
- Insulation has special additives to increase its flame retardance
- Resists melting at high temperatures
- Resistant to electrical arc tracking in wet and dry conditions
Technical Specifications
Jacket Material
ETFE
Wire Gauge
12AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.62mm
Product Range
Spec 55 Series
Jacket Colour
White
Conductor Area CSA
3.31mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
37 x 28AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.436413