Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No234A011-3-0
Order Code1526824
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.510 |
5+ | €16.470 |
10+ | €15.430 |
25+ | €15.380 |
50+ | €15.320 |
100+ | €15.270 |
Price for:Each
Minimum: 1
Multiple: 1
€17.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No234A011-3-0
Order Code1526824
Technical Datasheet
Boot ConfigurationD Sub
I.D. Supplied - Imperial0.311"
I.D. Supplied - Metric7.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.161"
I.D. Recovered Max - Metric4.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 234A011-3-0 is a D-subminiature right-angled molded Heat-shrinkable Boot made of semi-rigid polyolefin. Features adhesive pre-coating. It provides strain relief and mechanical protection on D-subminiature connector terminations.
Applications
Industrial
Technical Specifications
Boot Configuration
D Sub
I.D. Supplied - Metric
7.9mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.161"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.311"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
4.1mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705