Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No223W301-25-0
Order Code3236504
Also Known AsF70695-000
Technical Datasheet
199 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.060 |
10+ | €9.730 |
25+ | €9.450 |
100+ | €9.170 |
250+ | €8.610 |
500+ | €8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No223W301-25-0
Order Code3236504
Also Known AsF70695-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
10mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
5.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001