Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222S132-25C-0
Order Code2946787
Also Known AsEK7307-000
Technical Datasheet
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.540 |
5+ | €139.560 |
10+ | €133.580 |
25+ | €128.440 |
50+ | €124.150 |
100+ | €121.670 |
Price for:Each
Minimum: 1
Multiple: 1
€145.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222S132-25C-0
Order Code2946787
Also Known AsEK7307-000
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.56"
I.D. Supplied - Metric14.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial38"
Total Length - Metric1.5mm
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
222S132-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Applications
Military, Aerospace, Aerospace, Defence, Military, Radar Systems
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
14.2mm
Total Length - Imperial
38"
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.56"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
1.5mm
I.D. Recovered Max - Metric
6mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257