Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-106-8401
Order Code3392104
Also Known As126563-000
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.950 |
100+ | €1.740 |
250+ | €1.580 |
500+ | €1.440 |
1000+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-106-8401
Order Code3392104
Also Known As126563-000
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Terminal TypeClosed Barrel Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter4mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Conductor Area CSA
1mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Closed Barrel Splice
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004