Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No11320000
Order Code7815492
Product RangeK-Type Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.410 |
5+ | €37.110 |
10+ | €30.750 |
25+ | €27.570 |
50+ | €25.450 |
100+ | €23.750 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€42.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No11320000
Order Code7815492
Product RangeK-Type Series
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialPVC (Polyvinylchloride)
Length66mm
Width-
Height9.5mm
Product RangeK-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
66mm
Height
9.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
PVC (Polyvinylchloride)
Width
-
Product Range
K-Type Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22