Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No11310000
Order Code7815506
Product RangeK-Type Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.980 |
5+ | €62.450 |
10+ | €60.540 |
25+ | €58.630 |
50+ | €56.730 |
100+ | €55.770 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€71.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No11310000
Order Code7815506
Product RangeK-Type Series
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialPVC (Polyvinylchloride)
Length97mm
Width-
Height9.5mm
Product RangeK-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 113100000 is a Carrier Strip for K-type markers. It provides a simple method for carrying the K65 marker and is ideal for marking large diameter cables. Slotted ends allow for fastening by cable ties. The universal type has an additional hole at one end to allow 'flag' fixing by a single cable tie.
- 1.8 x 8.3mm Slot
- -40 to 70°C Service temperature range
Applications
Industrial
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
97mm
Height
9.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
PVC (Polyvinylchloride)
Width
-
Product Range
K-Type Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48