Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP020-W
Order Code2545203
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP020-W
Order Code2545203
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColourWhite
Product RangeRaspberry Pi Official HDMI Cables
Product Overview
- HDMI plug to HDMI plug leads
- Compatible with Raspberry Pi 3 and all previous Raspberry Pi models
- Triple layer shielding for better performance from WiFi and Bluetooth connectivity of Raspberry Pi 3
- HDMI 2.0 with Ethernet and audio return channel
- Nickel plated OFC connectors
- Officially licensed by the Raspberry Pi foundation
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Imperial
6.6ft
Product Range
Raspberry Pi Official HDMI Cables
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Metric
2m
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095