Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAISE3D
Manufacturer Part NoPRO 2 PLUS REFURB
Order Code3214507
Product RangePro2 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4,945.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,945.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAISE3D
Manufacturer Part NoPRO 2 PLUS REFURB
Order Code3214507
Product RangePro2 Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.01mm
Supported Printing MaterialsABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
Build Volume305mm x 305mm x 605mm
Nozzle Diameter0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max150mm/s
Input Voltage VAC240V
Power Rating600W
ConnectivityEthernet, USB, WiFi
File Input FormatsOBJ, STL, 3MF
Printer SoftwareIdeaMaker
Supported OSMac OS, Linux, Windows
Product RangePro2 Series
SVHCTo Be Advised
Product Overview
PRO2PLUSREFURB is an industrial grade 3D printer. It is an electronic driven, dual extrusion 3D printer with retracting hot ends.
- 7inch touch screen
- Unique motion system for superior part quality and resolution
- Extruder with filament run-out sensor
- HEPA air filtration designed to silently remove nano-particles
- Excellent warping prevention, even heat distribution, longer lifetime, easy to remove
- Remote user interface
- Heated aluminium build plate with magnetic holding
- Massive build volume (305×305×605 mm), 0.0 mm layer height
- Wireless compatibility
- 1 year warranty
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
Nozzle Diameter
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
IdeaMaker
Product Range
Pro2 Series
Layer Thickness / Resolution
0.01mm
Build Volume
305mm x 305mm x 605mm
3D Print Speed Max
150mm/s
Power Rating
600W
File Input Formats
OBJ, STL, 3MF
Supported OS
Mac OS, Linux, Windows
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):71.8