Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.970 |
10+ | €9.100 |
250+ | €8.070 |
500+ | €7.910 |
Price for:Each
Minimum: 1
Multiple: 1
€10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No5.00.070.074/0000
Order Code9930299
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia-
Accessory TypeLamp Socket
For Use WithRAFI 22 QR Lamps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5.00.070.074/0000 is a BA9s Lamp Socket with screw terminals. It is ideal for use with RAFI 22 QR lamps.
- Without coupling
Applications
Lighting
Technical Specifications
Voltage Rating
250V
Accessory Type
Lamp Socket
Product Range
-
Mounting Hole Dia
-
For Use With
RAFI 22 QR Lamps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010546