Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
10+ | €3.420 |
25+ | €2.990 |
50+ | €2.730 |
100+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.120.005/0000
Order Code9929401
Technical Datasheet
Supply Voltage30V
Lamp Base TypeWedge
Bulb Size5mm
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.90.120.005/0000 is a Filament Lamp with wedge base and 1000 hours of medium operating life.
- 0.04A Rated current
- DIN 49846 Standard
Applications
Lighting
Technical Specifications
Supply Voltage
30V
Bulb Size
5mm
Product Range
-
Lamp Base Type
Wedge
Average Bulb Life
1000h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001