Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €10.430 |
Price for:Each
Minimum: 100
Multiple: 100
€1,043.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.63.018.001/1402
Order Code4533068
Technical Datasheet
Voltage Rating250V
Mounting Hole Dia18.2mm
Accessory TypeSignal Lamp With Socket
For Use WithLED's or Filament/Neon Lamps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
250V
Accessory Type
Signal Lamp With Socket
Product Range
-
Mounting Hole Dia
18.2mm
For Use With
LED's or Filament/Neon Lamps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132