Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
5+ | €13.390 |
10+ | €12.550 |
20+ | €10.300 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.126.002/0000
Order Code1141977
Technical Datasheet
Switch TerminalsSolder
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max42V
For Use WithRAFIX 22 FS Selector Switches
Contact Voltage DC Max42V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.20.126.002/0000 is a 1 NO grey universal Contact Block with gold contact and green plunger. It is suitable for 22 FS selector switches.
- Soldering into PCB attachment
- Self-cleaning bridge contact
- 85°C Maximum operating temperature
Applications
Industrial
Notes
Not recommended for emergency stop.
Technical Specifications
Switch Terminals
Solder
Contact Current Max
100mA
For Use With
RAFIX 22 FS Selector Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002