Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.124.017/0000
Order Code4532965
Product RangeRAFIX 22 QR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €22.540 |
Price for:Each
Minimum: 10
Multiple: 10
€225.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.124.017/0000
Order Code4532965
Product RangeRAFIX 22 QR Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max400V
For Use WithRAFI RAFIX 22 QR Series Switches
Contact Voltage DC Max400V
Product RangeRAFIX 22 QR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
RAFI RAFIX 22 QR Series Switches
Product Range
RAFIX 22 QR Series
No. of Poles
2 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
400V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025