Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.213.012/0000
Order Code4530218
Product RangeLUMOTAST 16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €53.800 |
Price for:Each
Minimum: 10
Multiple: 10
€538.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.213.012/0000
Order Code4530218
Product RangeLUMOTAST 16 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationLatching
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage AC Nom30V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67
Product RangeLUMOTAST 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
30V
Pushbutton Actuator Style
Mushroom
Product Range
LUMOTAST 16 Series
Switch Operation
Latching
Contact Current Max
100mA
Contact Voltage DC Nom
30V
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135