Print Page
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.890 |
5+ | €11.900 |
10+ | €11.180 |
20+ | €10.920 |
Price for:Each
Minimum: 1
Multiple: 1
€12.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR941460000
Order Code2406503
Technical Datasheet
Connector MountingCable Mount
Current Rating30A
Voltage Rating750V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeClamp
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R941460000 from Radiall is a black colour insulated banana plug. It is standard Ø4mm stackable banana plug with quick-grip clamp for stripped cable which meets NFC 93440 standards.
- Rapid connection with stripped cable
- Maximum current rating is 30A at 20°C
- Operating voltage is 750Vrms at 50Hz
- Dielectric withstanding voltage is 2500Vrms at 50Hz
- Minimum insulation resistance is 5000Mohm
- Maximum contact resistance is 0.5mohm
- Temperature range from -60°C to 100°C
Applications
Test & Measurement
Warnings
It is not intended for hand held use at voltage above 30VAC/60VDC.
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
750V
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01