Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €61.160 |
Price for:Each
Minimum: 100
Multiple: 100
€6,116.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411820121
Order Code4196727
Technical Datasheet
Attenuation20dB
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R411820121 is a 18GHz 20dB SMA Attenuator with gold over nickel plated beryllium copper contacts and stainless steel body. This attenuator has PTFE insulation, thin film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
- -55 to 125°C Temperature range
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Attenuation
20dB
Connector Type
Intra Series Coaxial
SVHC
Lead (27-Jun-2024)
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006751