Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €53.490 |
Price for:Each
Minimum: 50
Multiple: 50
€2,674.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351047
Order Code1351915
Technical Datasheet
Connector Type AN Type Plug, 50ohm
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351047 is a 500mm black RG223 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to SMA straight plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 0.58dB Maximum at 3GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 335Veff Maximum voltage
- 100-cycle Life
- DC to 11GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
N Type Plug, 50ohm
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG223
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351047
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063