Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.180 |
| 5+ | €51.450 |
| 10+ | €50.720 |
| 25+ | €50.040 |
| 50+ | €49.360 |
| 100+ | €48.060 |
Price for:Each
Minimum: 1
Multiple: 1
€52.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351045
Order Code1349839
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type AN Type Plug, 50ohm
Coaxial Cable TypeRG58
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351045 is a 500mm black RG58 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to SMA straight plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 0.55dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 335Veff Maximum voltage
- 100-cycle Life
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
N Type Plug, 50ohm
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351045
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317