Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
10+ | €6.660 |
100+ | €5.840 |
250+ | €5.490 |
500+ | €5.380 |
1000+ | €5.270 |
Product Information
Product Overview
The R113082000 is a straight MCX Plug with gold over nickel plated brass center contact, gold over nickel plated beryllium copper outer contact, gold over nickel plated brass body for 2.6/50 S cable. This MCX series plug has PTFE insulation, cable mounting and crimp termination. The MCX series connector utilizes the SMB series electrical line and features a particularly simple, compact and robust interface. The MCX series is 30% smaller than the SMB. The MCX series connector helps to miniaturize equipment. It optimizes PCB layouts with its range of models for PCBs including surface mount and press-fit receptacles.
- Subminiature coaxial connector
- Push-pull snap-on mating
- Complies with specification CECC 22220
- -55 to 155°C Temperature range
Applications
Aerospace, Defence, Military, Wireless
Technical Specifications
MCX Coaxial
Crimp
RG316
Gold Plated Contacts
Cable Mount
Lead (27-Jun-2024)
Straight Plug
50ohm
Brass
6GHz
-
Technical Docs (2)
Alternatives for R113082000
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate