Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €219.150 |
Price for:Each
Minimum: 1
Multiple: 1
€219.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Shelving in 200cm with 5 shelves
- Easy to assemble
- Carrying capacity 100kg per shelf evenly loaded
- Can be constructed in either 1 full height or 2 half height bays
Technical Specifications
Shelving Unit Type
Open Shelving
Height
2m
Length
430mm
Load Capacity
500kg
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
5
Width
920mm
Shelf Unit Material
Steel
Product Range
S450-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2