Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No137577
Order Code2069907
Product Range250 Series Storage Cabinets
Also Known AsSTEEL CABINET 250/24-1
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €236.910 |
3+ | €232.170 |
5+ | €227.430 |
Price for:Each
Minimum: 1
Multiple: 1
€236.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137577
Order Code2069907
Product Range250 Series Storage Cabinets
Also Known AsSTEEL CABINET 250/24-1
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial17.83"
External Height - Metric453mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial10.04"
External Depth - Metric255mm
Product Range250 Series Storage Cabinets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Deep steel storage cabinet constructed from high quality enamelled steel with impact resistant, durable polypropylene drawers.
- Re-enforced corner brackets for extra strength and stability
- Stop rim ensures drawers do not fall out
- Drawers made from polypropylene
- Rubber feet provide scratch protection and a firm standing
- Free standing or wall mountable
- Dimensions (H x W x D) 453 x 357 x 255mm
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
17.83"
External Width - Imperial
14.06"
External Depth - Imperial
10.04"
Product Range
250 Series Storage Cabinets
Cabinet Material
Steel
External Height - Metric
453mm
External Width - Metric
357mm
External Depth - Metric
255mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.55