Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136587
Order Code2069861
Product RangeRaaco Toolbox
Also Known AsCOMPACT 27 TOOLBOX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.320 |
12+ | €70.870 |
24+ | €69.430 |
Price for:Each
Minimum: 1
Multiple: 1
€72.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136587
Order Code2069861
Product RangeRaaco Toolbox
Also Known AsCOMPACT 27 TOOLBOX
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height248mm
External Width474mm
External Depth239mm
Product RangeRaaco Toolbox
SVHCNo SVHC (21-Jan-2025)
Product Overview
COMPACT: designed toolbox for professionals. Constructed in high-grade, impact resistant polypropylene resulting in very strong yet lightweight toolboxes. Rust & scratch proof and resistant to most acids and chemicals, the Compact range is suited to even the most adverse conditions.
- Central full length handle ensures proper balance
- Unique locking system secures the toolbox when in closed or carrying position
- Lid can be fully opened and folded flat to box, giving excellent visibility of contents
- Two drawers in base for smaller items
- Removable tote tray with inserts and carrying handle
- Strong and stable enough to stand on
- Can be secured with a padlock
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
474mm
Product Range
Raaco Toolbox
External Height
248mm
External Depth
239mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6