Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No126762
Order Code1367091
Product RangeRaaco - Assortment Storage Cabinets
Also Known AsORGANISER CABINET C11-44, GTIN UPC EAN: 5733439123761
Technical Datasheet
278 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.220 |
10+ | €43.330 |
25+ | €42.450 |
Price for:Each
Minimum: 1
Multiple: 1
€44.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No126762
Order Code1367091
Product RangeRaaco - Assortment Storage Cabinets
Also Known AsORGANISER CABINET C11-44, GTIN UPC EAN: 5733439123761
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial20.08"
External Height - Metric510mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.9"
External Depth - Metric150mm
Product RangeRaaco - Assortment Storage Cabinets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heavy duty storage cabinet from Raaco. This product features 44 impact resistant plastic drawers. The unit itself can either stand by itself or wall mountable.
- Heavy duty, steel construction
- Lacquered finish to stop rust and prolong life
- Impact resistant, clear plastic drawers
- Stand-alone or wall-mountable
- Retaining lip, prevents drawers from falling out
- 3 Drawer widths
- Dimensions (HxWxD): 510mm x 306mm x 147mm
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
20.08"
External Width - Imperial
12.05"
External Depth - Imperial
5.9"
Product Range
Raaco - Assortment Storage Cabinets
Cabinet Material
Steel
External Height - Metric
510mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.78205