50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.010 |
5+ | €7.230 |
10+ | €6.320 |
50+ | €5.800 |
100+ | €5.320 |
250+ | €4.920 |
Product Information
Product Overview
QAM-TX3-433 is an 433MHz AM transmitter module. The Quasar UK AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 3KHz from any standard CMOS/TTL source. The module is very simple to operate and offers a wide operating voltage range, the RF Power output increases in line with the voltage level applied to the module. Data can be supplied directly from a microprocessor or encoding device. Thus keeping the component count down and ensuring a low hardware cost. The modules are compatible with the Quasar UK Ltd. Operates in range of AM receivers to provide a complete solution.
- Complete RF transmitter
- SAW resonator
- Transmit range up to 50m
- CMOS / TTL input
- No adjustable components
- Stable operating frequency
- Wide operating voltage (3-12v)
- ASK modulation
Applications
Wireless, Security, Industrial, RF Communications
Technical Specifications
AM
433MHz
3V
12.5mA
-
3000bps
10dBm
12V
Data Capture, Garage Door Controller, Remote Gate Controls, Remote Sensing, Wireless Security System
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate