Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
10+ | €6.630 |
25+ | €6.460 |
50+ | €6.330 |
100+ | €6.200 |
250+ | €6.060 |
500+ | €5.900 |
1000+ | €5.770 |
Price for:Each
Minimum: 1
Multiple: 1
€7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQSB-60-01
Order Code1325145
Technical Datasheet
Fan Frame Size60mm
For Use WithQualtek QLM Sleeves & QSB Series Fans
Fixing Centres50mm
Filter MaterialSteel
Guard Material-
Product Range-
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
-
For Use With
Qualtek QLM Sleeves & QSB Series Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for QSB-60-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002381